Trendnet TC Series Cat6 16 Port RJ45 Patch Panel Unshielded 44 mm Black
- RS Stock No.:
- 309-630
- Mfr. Part No.:
- TC-P16C6
- Brand:
- Trendnet
Subtotal (1 unit)*
$67.00
(exc. GST)
$73.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.00 |
*price indicative
- RS Stock No.:
- 309-630
- Mfr. Part No.:
- TC-P16C6
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 16 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Rack Height | 44mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, EIA, TIA 568-B.2-1, ISO/IEC 11801, ANSI | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 16 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Rack Height 44mm | ||
Colour Black | ||
Standards/Approvals RoHS, EIA, TIA 568-B.2-1, ISO/IEC 11801, ANSI | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet Cat. 6 RJ-45 UTP Patch Panels are certified for 250Mhz Category 6, which are perfect for Copper Gigabit Ethernet connections. The 16-port Cat. 6 Patch Panels are ideal for Ethernet, Fast Ethernet and Copper Gigabit Ethernet network applications.
Rack mount
Use with TRENDnet TC PDT Punch Down Tool
NDAA compliant
Related links
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 12 Port RJ45 Patch Panel Shielded 25 mm Black
