TUK Limited SF Series Cat6 12 Port RJ45 Patch Panel 1 U Black

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$87.30

(exc. GST)

$96.03

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$87.30-
10 +$80.318%

*price indicative

RS Stock No.:
754-293
Mfr. Part No.:
SF12ep
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

LAN Category

Cat6

Product Type

Patch Panel

Number of Ports

12

Interface Type

RJ45

Rack Height

1U

Colour

Black

Width

255mm

Standards/Approvals

UL-94V

Depth

30mm

Height

44mm

Series

SF

COO (Country of Origin):
TW
The TUK Limited Accessories provide options for cable management, shelving and containment for use in our miniMEDIA cabinets or other standard 10" cabinets.

Suitable for a variety of SOHO cabinet accessories including: small routers, modems, splitters

1U black mild steel

Load capacity maximum 5kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy