Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- RS Stock No.:
- 309-637
- Distrelec Article No.:
- 303-71-038
- Mfr. Part No.:
- TC-P48C6
- Brand:
- Trendnet
Subtotal (1 unit)*
$207.67
(exc. GST)
$228.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.67 |
*price indicative
- RS Stock No.:
- 309-637
- Distrelec Article No.:
- 303-71-038
- Mfr. Part No.:
- TC-P48C6
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Panel Type | Patch | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Number of Ports | 48 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Black | |
| Standards/Approvals | RoHS, ANSI/EIA/TIA 568-B.2-1, ISO/IEC 11801 | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Panel Type Patch | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Number of Ports 48 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Black | ||
Standards/Approvals RoHS, ANSI/EIA/TIA 568-B.2-1, ISO/IEC 11801 | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet Cat. 6 RJ-45 UTP Patch Panels are certified for 250Mhz Category 6, which are perfect for Copper Gigabit Ethernet connections. The 48-port Cat. 6 Patch Panels are ideal for Ethernet, Fast Ethernet and Copper Gigabit Ethernet network applications.
Rack mount
Use with TRENDnet TC PDT Punch Down Tool
NDAA compliant
Related links
- Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 16 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series Cat6 48 Port Patch Panel 87 mm Black
- Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44 mm Black
