Telegartner Connector Module VM 8-8 12 Port
- RS Stock No.:
- 765-3718
- Mfr. Part No.:
- J00060A0072
- Brand:
- Telegartner
Subtotal (1 unit)*
$657.73
(exc. GST)
$723.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.73 |
*price indicative
- RS Stock No.:
- 765-3718
- Mfr. Part No.:
- J00060A0072
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ Connector Module | |
| Accessory Type | Connector Module | |
| Number of Ports | 12 | |
| Standards/Approvals | CSA, RoHS | |
| Series | VM 8-8 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ Connector Module | ||
Accessory Type Connector Module | ||
Number of Ports 12 | ||
Standards/Approvals CSA, RoHS | ||
Series VM 8-8 | ||
- COO (Country of Origin):
- DE
19" 1/2 HU Multi Connection Module Cat.7
Connection via LSA Plus terminals on a common PCB
Colour coding in acc. with EIA/TIA 568A and B
Connection of 4-pair shielded/unshielded installation cables from AWG 24-22
Pairs can be brought directly up to the terminal without untwisting the pairs
Secure shielded contact using screw-on terminals directly on the PCB
Variable cable feeds
Cable strain relief using commercially available cable ties (VM 8-8 Cat.7)
Tool-free installation of shielding cover made of stainless steel
- RS Stock No. 7653715
- Mfr. Part No. J00060B0069
Each
$125.60
- RS Stock No. 2613252
- Mfr. Part No. KSJ-00099-02
Each
$14.65
- RS Stock No. 2613253
- Mfr. Part No. 1810020002
Each
$11.57
Related links
- Telegartner VM 8-8 6 Port Connector Module
- Telegartner VM 8-8 Cat7 1 Port Connector Module
- F Lutze Ltd NLETH RJ45 1 Port Patch Panel Connector, Shielded Shielding
- Molex Premise Networks KSJ Cat5e RJ45 8 Port Jack, UTP Shielding
- Molex Premise Networks KSJ Cat6 RJ45 8 Port Jack, UTP Shielding
- HPM EMRJ45C6 Cat6 RJ45 1 Port Module Socket
- Legrand Keystone Cat6 RJ45 1 Port Module Socket, UTP Shielding
- Legrand Keystone RJ45 1 Port Module Socket, STP Shielding












