Legrand Module Socket Keystone RJ45 1 Port, STP Shielding

Subtotal (1 unit)*

$94.82

(exc. GST)

$104.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.82

*price indicative

RS Stock No.:
338-552
Mfr. Part No.:
033154
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Module Socket

Product Type

Module Socket

Interface Type

RJ45

Shield Type

STP

Number of Ports

1

Standards/Approvals

RoHS Exempt

Series

Keystone

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy