Telegartner Connector Module VM 8-8 Cat7 1 Port
- RS Stock No.:
- 765-3715
- Mfr. Part No.:
- J00060B0069
- Brand:
- Telegartner
Subtotal (1 unit)*
$125.60
(exc. GST)
$138.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.60 |
*price indicative
- RS Stock No.:
- 765-3715
- Mfr. Part No.:
- J00060B0069
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Accessory Type | Connector Module | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat7 | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS, CSA | |
| Series | VM 8-8 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Accessory Type Connector Module | ||
Product Type RJ Connector Module | ||
LAN Category Cat7 | ||
Number of Ports 1 | ||
Standards/Approvals RoHS, CSA | ||
Series VM 8-8 | ||
- COO (Country of Origin):
- DE
VM 8-8 Cat.7 with Mounting Rail Adaptor
Connection via LSA Plus terminals on a common PCB
Connection of 4-pair shielded/unshielded installation cables from AWG 24-22
Pairs can be brought directly up to the terminal without untwisting the pairs
Secure shielded contact using screw-on terminals directly on the PCB
Variable cable feeds
Cable strain relief using commercially available cable ties
Tool-free installation of shielding cover made of stainless steel (19" and on-wall mounted version)
Surface mount (AP) type: incoming and outgoing cables in the same direction
Surface mount, 19", and basic (for loose connection) version: incoming and outgoing cables offset by 180°
Ground connection option directly on the PCB (M4 screw)
- RS Stock No. 0466976
- Mfr. Part No. IFGS-1022TF
Each
$349.23
Related links
- Telegartner VM 8-8 6 Port Connector Module
- Telegartner VM 8-8 12 Port Connector Module
- F Lutze Ltd NLETH RJ45 1 Port Patch Panel Connector, Shielded Shielding
- HPM EMRJ45C6 Cat6 RJ45 1 Port Module Socket
- Legrand Keystone Cat6 RJ45 1 Port Module Socket, UTP Shielding
- Legrand Keystone RJ45 1 Port Module Socket, STP Shielding
- Telegartner AMJ-S RJ12 RJ11
- Panduit CDPP Cat5 8 Port DIN Rail Mount Copper Patch Panel











