HPM Module Socket EMRJ45C6 Cat6 RJ45 1 Port
- RS Stock No.:
- 338-583
- Mfr. Part No.:
- EMRJ45C6WE
- Brand:
- HPM
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$24.22
(exc. GST)
$26.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.22 | - |
| 10 + | $22.29 | 7% |
*price indicative
- RS Stock No.:
- 338-583
- Mfr. Part No.:
- EMRJ45C6WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Module Socket | |
| Accessory Type | Module Socket | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS Exempt | |
| Series | EMRJ45C6 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Module Socket | ||
Accessory Type Module Socket | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Standards/Approvals RoHS Exempt | ||
Series EMRJ45C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Legrand Keystone Cat6 RJ45 1 Port Module Socket, UTP Shielding
- Legrand Keystone RJ45 1 Port Module Socket, STP Shielding
- Hager Cat6 RJ45 1 Port Modular Connector, Screened Shielding
- Hager TN007S Cat6 RJ45 1 Port Modular Connector, STP Shielding
- RS PRO CAT Cat6 RJ45 1 Port Jack, UTP Shielding
- Roline RS Cat6 RJ45 1 Port Patch Panel Connector, UTP Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 1 Port Cable, Unshielded Shielding
- HellermannTyton Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
