Telegartner Connector Module VM 8-8 6 Port
- RS Stock No.:
- 765-3711
- Mfr. Part No.:
- J00060A0071
- Brand:
- Telegartner
Subtotal (1 unit)*
$313.96
(exc. GST)
$345.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.96 |
*price indicative
- RS Stock No.:
- 765-3711
- Mfr. Part No.:
- J00060A0071
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ Connector Module | |
| Accessory Type | Connector Module | |
| Number of Ports | 6 | |
| Standards/Approvals | CSA, RoHS | |
| Series | VM 8-8 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ Connector Module | ||
Accessory Type Connector Module | ||
Number of Ports 6 | ||
Standards/Approvals CSA, RoHS | ||
Series VM 8-8 | ||
- COO (Country of Origin):
- DE
Multi Connection Module Cat. 7 for Wall Mounting
Variable cable feeds
Cable strain relief using commercially available cable ties (VM 8-8 Cat.7)
Tool-free installation of shielding cover made of stainless steel (19" and on-wall mounted version)
Surface mount (AP) type: incoming and outgoing cables in the same direction
Surface mount, 19", and basic (for loose connection) version: incoming and outgoing cables offset by 180°
Ground connection option directly on the PCB (M4 screw)
EMC compatible in accordance with EN 61000-6-1 and 61000-6-2
Wall housing made of sheet steel, powder-coated, RAL7035 light grey
A maximum of 6 incoming and 6 outgoing cables
Variable cable infeed from above and below / left and right / from the same direction
- RS Stock No. 7653715
- Mfr. Part No. J00060B0069
Each
$125.60
- RS Stock No. 0619661
- Mfr. Part No. M60-2
Each
$7,058.13
Related links
- Telegartner VM 8-8 12 Port Connector Module
- Telegartner VM 8-8 Cat7 1 Port Connector Module
- HellermannTyton Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
- HellermannTyton Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- F Lutze Ltd NLETH RJ45 1 Port Patch Panel Connector, Shielded Shielding
- Molex Premise Networks KSJ Cat5e RJ45 8 Port Jack, UTP Shielding












