TUK Limited SG Series Keystone Jack Female, Keystone Mount, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-234
- Mfr. Part No.:
- SGKSbt
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$9.70
(exc. GST)
$10.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 196 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.70 | - |
| 10 - 24 | $8.92 | 8% |
| 25 + | $8.05 | 17% |
*price indicative
- RS Stock No.:
- 754-234
- Mfr. Part No.:
- SGKSbt
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Keystone Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Socket | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | SG | |
| Contact Material | Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Keystone Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 Socket | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series SG | ||
Contact Material Zinc Alloy | ||
- COO (Country of Origin):
- CN
The TUK Limited Easy Closing Tool for Keystones helps in the easy termination of Keystone jacks, particularly useful when significant number of terminations must be MADE
Easy to use
Minimum effort required
Particularly designed for use with SGKSje and SEKje
Related links
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
