HellermannTyton Polyamide 66 Mushroom Head Rivet, 8 mm

Subtotal (1 bag of 1000 units)*

$258.27

(exc. GST)

$284.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$258.27$0.258

*price indicative

RS Stock No.:
288-8619
Mfr. Part No.:
241-11820 TY8P2-SET-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Rivet

Rivet Type

Mushroom Head

Rivet Diameter

8mm

Rivet Length

11.5mm

Fixing Hole Diameter

4mm

Rivet Body Material

Polyamide 66

Head Diameter

8mm

Standards/Approvals

RoHS, HF

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton plastic rivets are ideal for improving productivity in the working environment, saving time and money over more conventional fixing methods ideal for fixing panels or components to panels in a wide range of industries from automotive to panel building.

Material polyamide 6.6

Simply push pin into body of rivet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy