HellermannTyton Cable Tie, Releasable, 150 mm x 4.6mm, White Polyamide 66

Subtotal (1 bag of 100 units)*

$31.24

(exc. GST)

$34.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$31.24$0.312

*price indicative

RS Stock No.:
215-9226
Mfr. Part No.:
111-05810 T50S-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

150mm

Product Type

Cable Tie

Width

4.6mm

Colour

White

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

T50S

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

RoHS, HF

Maximum Bundle Diameter

35mm

COO (Country of Origin):
GB

HellermannTyton Cable Tie, 150 (L) x 4.6mm (W), Nylon 66 Construction, Black Colour - T50S Series - 111-05810 T50S-PA66-BK


Bundle up loose wiring with this HellermannTyton cable tie. It's a doddle to put in place, as its tail is angled to slide through the pawl for smooth manual application. Thanks to inside serrations, you can rely on this fastener to achieve firm grip on bunches up to 35mm in diameter. Low insertion force takes the strain out of securing your setup. As this product is free of halogen, you can rest assured it doesn't give off toxic fumes when heated.

• Flame-retardant, so self-extinguishes in less than a minute if there's a fire

• Resists corrosion for compatibility with humid settings

• Tensile strength of 225N gives hold you can rely on

Applications


• Warehouses

• Transportation industry

• Electrical installations

• Data centres

Can I fit this cable tie with a tool?


Yes, you can use a standard cable tie gun (187-8882) to ease fatigue if you're completing multiple tasks.

  • RS Stock No. 2159228
  • Mfr. Part No. 111-05859 T50S-PA66HS-NA
1 Bag of 100
$26.53
  • RS Stock No. 2159216
  • Mfr. Part No. 150-40583 T50SOSEC5B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,072.73
  • RS Stock No. 2159209
  • Mfr. Part No. 150-56193 T50SDSBS5-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,083.00
  • RS Stock No. 2159214
  • Mfr. Part No. 150-76093 T50SOSEC4A-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,070.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy