Stanley Aluminium Rivet, 1/4 in thread 5 mm
- RS Stock No.:
- 555-732
- Mfr. Part No.:
- 1-PAA64T
- Brand:
- Stanley
Subtotal (1 pack of 15 units)*
$8.54
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.54 | $0.569 |
*price indicative
- RS Stock No.:
- 555-732
- Mfr. Part No.:
- 1-PAA64T
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rivet | |
| Thread Size | 1/4 in | |
| Finish | Plastic | |
| Material | Aluminium | |
| Sub Type | Rivet | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS Exempt | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet | ||
Thread Size 1/4 in | ||
Finish Plastic | ||
Material Aluminium | ||
Sub Type Rivet | ||
Diameter 5mm | ||
Standards/Approvals RoHS Exempt | ||
Length 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Rivet, 5mm Diameter, 7mm Length - 1-PAA64T
This rivet is a lightweight aluminium fastener designed to join materials where a blind installation is required. It features a plastic external finish and suits applications demanding a small-diameter, short-length fixing with a 1/4 inch threaded connection. The component is supplied with RoHS exempt status for use in specified regulatory contexts.
Features and Benefits:
• 5mm diameter provides a compact joining solution
• 7mm length minimises protrusion in shallow panels
• Aluminium construction offers reduced component weight
• Plastic finish protects contact surfaces from marring
• 1/4 inch thread allows compatibility with standard fasteners
• 7mm length minimises protrusion in shallow panels
• Aluminium construction offers reduced component weight
• Plastic finish protects contact surfaces from marring
• 1/4 inch thread allows compatibility with standard fasteners
Applications
• Used for securing thin metal sheets and panels
• Suitable for attaching lightweight plastic components
• Ideal for repairs in confined or shallow cavities
• Can be used for small-scale structural assemblies
• Used with hand or pneumatic blind-rivet tools
• Suitable for attaching lightweight plastic components
• Ideal for repairs in confined or shallow cavities
• Can be used for small-scale structural assemblies
• Used with hand or pneumatic blind-rivet tools
What material behaviour should be expected regarding corrosion?
The body is aluminium, offering low mass and inherent resistance to corrosion compared with ferrous metals.
How does the plastic finish affect installation?
The plastic coating reduces surface abrasion during insertion and guards mating materials against scuffing.
Which tool types are compatible with the threaded connection?
The 1/4 inch threaded interface is suitable for conventional blind-rivet installation equipment using matching thread fittings.
Are there constraints when using the fastener in tight-depth joints?
The 7mm overall length is intended for shallow assemblies
deeper workpieces will require longer fasteners.
Related links
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- Stanley Aluminium Rivet, 1/4 in thread 3 mm
- Stanley Aluminium Rivet, 1/4 in thread 4 mm
- RS PRO Metric Thread Type Series White Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Series Black Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Type Series Black Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO KSS METRIC THREAD Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
