RS PRO Bright Steel Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS Stock No.:
- 384-9937
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$16.19
(exc. GST)
$17.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 194 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $16.19 |
| 5 + | $13.30 |
*price indicative
- RS Stock No.:
- 384-9937
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Round Head Nail | |
| Product Type | Round Nail | |
| Finish | Bright | |
| Length | 75mm | |
| Diameter | 3.75mm | |
| Head Type | Flat Round | |
| Material | Steel | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Round Head Nail | ||
Product Type Round Nail | ||
Finish Bright | ||
Length 75mm | ||
Diameter 3.75mm | ||
Head Type Flat Round | ||
Material Steel | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Round Wire Nails - Bright Steel
Plain bright steel finish
Supplied in 500g bags
Related links
- RS PRO Galvanised Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Galvanised Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 40 mm x 2.36 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 25 mm x 1.8 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 150 mm x 6 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 65 mm x 2.65 mm; 500 g Bag
