Legrand Polyamide 66 Snap Rivet, 6.5 mm
- RS Stock No.:
- 687-910
- Mfr. Part No.:
- 036644
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$176.63
(exc. GST)
$194.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $176.63 | $1.766 |
*price indicative
- RS Stock No.:
- 687-910
- Mfr. Part No.:
- 036644
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 6.5mm | |
| Fixing Hole Diameter | 6mm | |
| Rivet Body Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 6.5mm | ||
Fixing Hole Diameter 6mm | ||
Rivet Body Material Polyamide 66 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand reinforced plastic rivet, with a diameter of 6mm for drilling 6.5mm, allows the fixing of trunking on any support, including solid plates, Lina 12.5, and perforated Lina 25 for boxes, with a simple 1/4 turn.
Material polyamide 6.6
2 year warranty
Related links
- Wurth Elektronik 700972400 6.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 6.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Legrand Polyamide 66 Cable Trunking Accessory Lina 25
- Legrand Cable Tie 180 mm x 4.6mm, Clear Polyamide 66
- Legrand Cable Tie 280 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Natural Polyamide 66
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
