Stanley Aluminium Rivet, 1/4 in thread 3 mm

Subtotal (1 pack of 20 units)*

$7.61

(exc. GST)

$8.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$7.61$0.381

*price indicative

RS Stock No.:
555-723
Mfr. Part No.:
1-PAA44T
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Rivet

Thread Size

1/4 in

Finish

Plastic

Sub Type

Rivet

Material

Aluminium

Length

7mm

Standards/Approvals

RoHS Exempt

Diameter

3mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Rivet, 3mm Diameter, 7mm Length - 1-PAA44T


This rivet is a fastening component intended for joining materials where a blind, permanent fix is required. Manufactured by Stanley from aluminium with a plastic surface finish, it is designed for applications needing a lightweight metallic fastening that is corrosion-resistant and suitable where RoHS exemptions apply.

Features and Benefits:


• 1/4 inch threaded size provides compatibility with standard mandrels
• Aluminium construction delivers reduced joint weight for assemblies
• Plastic finish minimises surface wear and contact damage
• 3mm diameter supports fine-gauge sheet fastening tasks
• 7mm length enables shallow-panel clinching in confined spaces
• RoHS exempt classification allows use in specific regulatory scenarios

Applications


• Suitable for joining thin aluminium panels in enclosures
• Ideal for fastening trim and decorative metalwork
• Used with lightweight structural brackets and supports
• Can be used for repair work on small metal assemblies
• Suitable for shop-floor production of small enclosures

What material properties affect electrical conductivity at the joint?


The body is aluminium, so it offers metallic conductivity across the fastened interface compared with non‑metallic alternatives.

How does the plastic finish influence corrosion interaction?


The plastic surface reduces direct metal‑to‑metal contact at the head, providing an additional barrier that can limit localised abrasion and exposure.

What tool interface is required for installation?


A blind‑rivet setting tool compatible with a 1/4 inch threaded rivet system and 3mm diameter mandrel grip is required for correct deployment.

Are these rivets suitable for thick‑section metalwork?


Their 7mm length and 3mm diameter are intended for shallow or thin‑section applications rather than thick‑section joining.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy