Get a bulk buy discount
Add 5 more to save $13.65
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$94.42
(exc. GST)
$103.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $94.42 | $0.472 | - |
| 5 - 9 | $91.69 | $0.458 | $13.65 |
| 10 - 39 | $88.50 | $0.443 | $59.20 |
| 40 + | $85.49 | $0.427 | $357.20 |
*price indicative
- RS Stock No.:
- 255-9992
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 11mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 7.5mm | |
| Maximum Thickness of Material | 8.5mm | |
| Finish | Plain | |
| Head Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 11mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 7.5mm | ||
Maximum Thickness of Material 8.5mm | ||
Finish Plain | ||
Head Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C