Essentra POM Snap Rivet, 5.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$59.63

(exc. GST)

$65.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$59.63$1.193
5 - 9$58.94$1.179
10 - 29$57.59$1.152
30 +$55.87$1.117

*price indicative

RS Stock No.:
379-9810
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

5.5mm

Rivet Length

17.5mm

Fixing Hole Diameter

5.5mm

Rivet Body Material

POM

Finish

Plain

COO (Country of Origin):
GB

Plastic Drive Fasteners


One-piece snap-in plastic drive fastener

Hollow body construction increases flexibility during installation & removal

Made from black or white acetal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy