Essentra Nylon Snap Rivet, 3.5 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 bag of 200 units)*

$69.92

(exc. GST)

$76.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$69.92$0.35-
5 - 9$69.50$0.348-
10 - 29$68.34$0.3422%
30 +$66.57$0.3334%

*price indicative

RS Stock No.:
280-931
Mfr. Part No.:
SR-3545W
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

3.5mm

Rivet Length

6.1mm

Rivet Body Material

Nylon

Minimum Thickness of Material

2.1mm

Maximum Thickness of Material

3mm

Finish

Plain

Head Diameter

6.4mm

Standards/Approvals

RoHS

Plastic Snap-action Rivets


Two-part construction, re-useable, and require no fixing tools

Suitable for a wide range of light-duty fixing applications

Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm

Made from nylon 6, available in Black or White

Working temperature range -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy