Stanley Rivet Gun Stanley Rivet Gun

Subtotal (1 unit)*

$85.66

(exc. GST)

$94.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.66

*price indicative

RS Stock No.:
482-915
Mfr. Part No.:
6-MR100
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Stanley Rivet Gun

Sub Type

Rivet Gun

Maximum Rivet Size

5mm

Overall Length

256mm

Minimum Rivet Size

2mm

Material

Aluminium

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Rivet Gun, 5mm Maximum Rivet Size, 256mm Overall Length - 6-MR100


This Stanley rivet gun is a manual tool designed to install blind rivets in light to medium fastening tasks. Constructed from aluminium, it offers a lightweight option for joining materials where blind-side access is required. The device accommodates rivet diameters across a practical range for general assembly work and meets RoHS standards for restricted substances.

Features and Benefits:


• Handles rivet diameters from 2mm to 5mm for versatile fastening
• Aluminium construction reduces operator fatigue during use
• Complies with RoHS to limit hazardous substance content
• Sub-type rivet gun format provides straightforward manual operation
• Overall length 256mm improves reach into confined areas

Applications


• Suitable for sheet metal assembly in fabrication tasks
• Ideal for on-site repairs where blind-side access exists
• Used with aluminium rivets in lightweight structural joins
• Can be used for industrial maintenance and panel installation
• Useful for joinery tasks requiring portable manual tooling

What rivet sizes can I expect to fit in this tool?


It accepts rivets from 2mm up to 5mm in diameter, covering common small-to-medium blind rivets.

How does the material choice affect handling?


The aluminium body reduces overall tool weight, helping to lessen operator fatigue during repetitive use.

Will the tool suit confined working spaces?


Its overall length of 256mm provides added reach while remaining compact enough for tighter access points.

Are there environmental or regulatory considerations for its use?


The tool conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy