Teng Tools Rivet Gun Rivet Gun

Subtotal (1 unit)*

$312.43

(exc. GST)

$343.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.43

*price indicative

RS Stock No.:
222-2985
Mfr. Part No.:
TTHR81
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Rivet Gun

Product Type

Rivet Gun

Maximum Rivet Size

4.8mm

Material

Aluminium Alloy, Steel

Minimum Rivet Size

2.4mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools Set containing one rivet gun with four nozzles as well as 80 assorted rivets (20 each of 2.4, 3.2, 4.0 and 4.8 mm). The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (265x142x50mm, 1.0 kilos).

76 piece rivet gun set

Aluminium alloy, forged steel upper handle with heat treated jaws for durability and easier use

Suitable for aluminium and steel rivets from 2.4 to 4.8mm and stainless steel rivets up to 4.0mm

Includes 75 assorted rivets in individual storage compartments

Supplied in the unique Teng Tools TC tray

Removable lid and dove tail joints

Use on it’s own or as part of the Teng Tools “Get Organised” system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy