Teng Tools Rivet Gun Rivet Gun
- RS Stock No.:
- 810-620
- Mfr. Part No.:
- HR360R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$293.42
(exc. GST)
$322.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.42 |
*price indicative
- RS Stock No.:
- 810-620
- Mfr. Part No.:
- HR360R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rivet Gun | |
| Sub Type | Rivet Gun | |
| Maximum Rivet Size | 2.4mm | |
| Overall Length | 295mm | |
| Minimum Rivet Size | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rivet Gun | ||
Sub Type Rivet Gun | ||
Maximum Rivet Size 2.4mm | ||
Overall Length 295mm | ||
Minimum Rivet Size 2.4mm | ||
- COO (Country of Origin):
- TW
The Teng Tools hand riveting gun offers professional-grade performance, designed specifically for Metal Work in confined spaces, thanks to its swivel head functionality.
Swivel head allows for use at angles and in confined spaces
Ideal for professionals in metal work, industry, and construction
Comfortable PVC grip enhances usability during extended tasks
Compatible with 2.4, 3.0, 3.2, and 4.0mm rivets
