Phoenix Contact, C-RC 1/M3 DIN 3240070 Uninsulated Ring Terminal, M3 Stud Size 20 AWG, Silver

Subtotal (1 pack of 100 units)*

$37.20

(exc. GST)

$40.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 600 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.372$37.20

*price indicative

RS Stock No.:
254-4892
Mfr. Part No.:
3240070
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC 1/M3 DIN 3240070

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.2mm

Outer Ring Diameter

32mm

Minimum Wire Size AWG

20AWG

Overall Length

14mm

Stud Size

M3

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

800μm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug of 0.5 - 1 mm² cross-section without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The hard-soldered press zone enables maximum conductor pull-out values to be achieved.

Non-insulated

Width 6 mm

Length 14 mm

Length of the insulating material Sleeve 5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy