JST, SRB Uninsulated Ring Terminal, M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 163-0404
- Mfr. Part No.:
- SRB-1.0T-M3
- Brand:
- JST
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0404
- Mfr. Part No.:
- SRB-1.0T-M3
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SRB | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 3.2mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 21mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 600μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SRB | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 3.2mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 21mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 600μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
DIN type Chain Terminal SRB series (with insulation grip).
Related links
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
