TE Connectivity, 160344 Uninsulated Ring Terminal, M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 190-3134
- Mfr. Part No.:
- 160344-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $983.30
View bulk pricing optionsSubtotal (1 pack of 15000 units)*
$1,966.50
(exc. GST)
$2,163.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,966.50 | $0.131 | - |
| 5 + | $1,769.84 | $0.118 | $983.30 |
*price indicative
- RS Stock No.:
- 190-3134
- Mfr. Part No.:
- 160344-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 160344 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 11.7mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.51mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 160344 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 11.7mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.51mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Wire Size mm² 0.5mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- TE Connectivity M3 Stud Size 22 AWG 16 AWG Wire Size
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
