Phoenix Contact, C-RCI Uninsulated Ring Terminal, M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 535-403
- Mfr. Part No.:
- 3240016
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$46.87
(exc. GST)
$51.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.87 | $0.469 |
*price indicative
- RS Stock No.:
- 535-403
- Mfr. Part No.:
- 3240016
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCI | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M3 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | UL 94V-0 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCI | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M3 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals UL 94V-0 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is a high-quality connector designed for optimal electrical connections. This product features a streamlined design that ensures easy conductor insertion, utilising the innovative 'Easy Entry' system for reliable performance. Its robust construction includes halogen-free insulation, making it suitable for various industrial applications, and it delivers impressive temperature resistance from -20°C to +105°C. Offering a tin-plated copper finish, this cable lug guarantees excellent conductivity while the conical shape enhances usability for both installation and maintenance. The red colour coding aids in quick identification and improves safety during electrical tasks.
Halogen-free construction promotes environmental safety
Tin-plated copper ensures superior conductivity
Conical design simplifies conductor insertion
Excellent temperature range supports various applications
Robust performance in diverse industrial settings
User-friendly colour coding enhances operational efficiency
Related links
- Phoenix Contact M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
