TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size 2 AWG 2 AWG Wire Size, Red
- RS Stock No.:
- 731-3255
- Mfr. Part No.:
- 324054
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 731-3255
- Mfr. Part No.:
- 324054
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 18.06mm | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 52.4mm | |
| Stud Size | M10 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.45mm | |
| Maximum Wire Size mm² | 42.4mm² | |
| Minimum Wire Size mm² | 26.7mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 18.06mm | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 52.4mm | ||
Stud Size M10 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.45mm | ||
Maximum Wire Size mm² 42.4mm² | ||
Minimum Wire Size mm² 26.7mm² | ||
- COO (Country of Origin):
- US
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
- RS Stock No. 3119797
- Mfr. Part No. 710027-1
Each (In a Box of 25)
$11.192
- RS Stock No. 6805637P
- Mfr. Part No. 322224
Each (Supplied in a Bag)
$29.92
- RS Stock No. 6805637
- Mfr. Part No. 322224
Each
$29.92
- RS Stock No. 8251938
- Mfr. Part No. 325303
Each
$10.30
Related links
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey











