Thomas & Betts, RC10-38 Insulated Ring Terminal, 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow

Subtotal (1 pack of 50 units)*

$226.00

(exc. GST)

$248.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$4.52$226.00

*price indicative

RS Stock No.:
253-1422
Mfr. Part No.:
7TAI029810R0021
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

RC10-38

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.125in

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

12AWG

Overall Length

1.27in

Stud Size

3/8 in

Colour

Yellow

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB nylon (yellow) insulated, large ring terminal has length of 1.27 inches, width of.59 inches, maximum insulation of 0.210. The bolt hole of size 3/8 inch. It is rated for voltages of up to 600V.

Wire range is 12 to 10

Conductor material is copper (tin plated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy