Thomas & Betts, RJ727 Insulated Ring Terminal, 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Blue

Subtotal (1 pack of 50 units)*

$1,106.65

(exc. GST)

$1,217.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$22.133$1,106.65

*price indicative

RS Stock No.:
253-2413
Mfr. Part No.:
7TAI029860R0098
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

RJ727

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.3125in

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

2.34in

Stud Size

5/16 in

Colour

Blue

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
MX
The ABB nylon (blue) insulated, large ring terminal has length of 2.34 inches, width of 0.83 inch, maximum insulation of 0.675. The bolt size 5/16 inch. It is rated for voltages of up to 600V.

Wire range is 2/0

Conductor material is copper (tin plated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy