Thomas & Betts, RD10361 Insulated Ring Terminal, 10 Stud Size 8 AWG Wire Size, Red

Subtotal (1 pack of 200 units)*

$795.60

(exc. GST)

$875.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$3.978$795.60

*price indicative

RS Stock No.:
253-2406
Mfr. Part No.:
7TAI029860R0072
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

RD10361

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size AWG

8AWG

Overall Length

1.4in

Stud Size

10

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
MX
The ABB nylon (red) insulated, large ring terminal has length of 1.40 inches, width of.41 inches, maximum insulation of 0.270. The bolt hole of size 10. It is rated for voltages of up to 600V.

Wire range is 8AN

Conductor material is copper (tin plated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy