JST, FV Insulated Crimp Blade Terminal 18.2 mm Blade Length, 16 AWG to 14 AWG, Blue
- RS Stock No.:
- 688-1256
- Mfr. Part No.:
- FVWS2-AFW
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$47.40
(exc. GST)
$52.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 200 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.474 | $47.40 | - |
| 300 - 400 | $0.463 | $46.30 | 2% |
| 500 + | $0.456 | $45.60 | 3% |
*price indicative
- RS Stock No.:
- 688-1256
- Mfr. Part No.:
- FVWS2-AFW
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Blade Terminal | |
| Series | FV | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 27.2mm | |
| Blade Length | 18.2mm | |
| Blade Width | 4.6mm | |
| Blade Thickness | 800μm | |
| Inside Diameter | 4.5mm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Blade Terminal | ||
Series FV | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 27.2mm | ||
Blade Length 18.2mm | ||
Blade Width 4.6mm | ||
Blade Thickness 800μm | ||
Inside Diameter 4.5mm | ||
Hooked No | ||
Standards/Approvals No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
JST Insulated Crimp Terminals
- RS Stock No. 6881199
- Mfr. Part No. FVWS1.25-AF3A-S(LF)
Each (In a Pack of 100)
$0.956
- RS Stock No. 2789288
- Mfr. Part No. 131444
Each (In a Pack of 100)
$1.102
- RS Stock No. 0555470
- Mfr. Part No. FV1.25-AF2.3A (LF)
1 Pack of 100
$16.10
- RS Stock No. 0849975
- Mfr. Part No. 2HB5
1 Pack of 100
$24.93










