Thomas & Betts, 204210-2 Uninsulated Ring Terminal, 5/16 in Stud Size 4 AWG 12 AWG Wire Size
- RS Stock No.:
- 253-1278
- Mfr. Part No.:
- 7TAI029020R0001
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$1,042.30
(exc. GST)
$1,146.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $10.423 | $1,042.30 |
*price indicative
- RS Stock No.:
- 253-1278
- Mfr. Part No.:
- 7TAI029020R0001
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | 204210-2 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 1.58in | |
| Stud Size | 5/16 in | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series 204210-2 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 1.58in | ||
Stud Size 5/16 in | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire ring terminal is 10,380 to 52,840 circular mil area. It is made from copper alloy (tin plated).
Length 1.58 inches
Width 0.81 inches
Length of teeth 0.61 inches
Width of teeth 0.53 inches
Stud size 5/16 inch
Wire range 12 AWG to 4 AWG
Related links
- Thomas & Betts 3/8 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 16 AWG Wire Size
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 1/4 in Stud Size 10 AWG 14 AWG Wire Size