RS Better World
Schneider Electric, LV4 Uninsulated Ring Terminal 4 AWG Wire Size, Silver
- RS Stock No.:
- 213-1349
- Mfr. Part No.:
- LV429252
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$176.18
(exc. GST)
$193.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 213-1349
- Mfr. Part No.:
- LV429252
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LV4 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | REACH | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LV4 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals REACH | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV4 series connection accessories, set of 3 parts, Compact NSX, crimp lugs for copper cable 120 mm².
Green Premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Molex M8 Stud Size 4 AWG Wire Size, Silver
