Molex, 19221 Uninsulated Ring Terminal, M8 Stud Size 4 AWG Wire Size, Silver
- RS Stock No.:
- 817-197
- Mfr. Part No.:
- 19221-0405
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-197
- Mfr. Part No.:
- 19221-0405
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19221 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13.49mm | |
| Inner Ring Diameter | 8.64mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 38.1mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19221 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13.49mm | ||
Inner Ring Diameter 8.64mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 38.1mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- US
The Molex compression style ring Terminal is designed for optimal connectivity, featuring compatibility with 4 AWG wire and a 5/16" (M8) stud size, ensuring secure connections in heavy-duty applications.
Closed barrel type offers enhanced electrical conductivity
Unplated material ensures suitability for various applications
Crimp or compression termination Interface for versatile installation
Lightweight design with a net weight of 8.680g
Related links
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Molex M9 Stud Size 6 AWG Wire Size, Grey
