TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 679-295
- Mfr. Part No.:
- 726345-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
$2,371.25
(exc. GST)
$2,608.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,371.25 | $9.485 |
*price indicative
- RS Stock No.:
- 679-295
- Mfr. Part No.:
- 726345-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 26mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 26mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Closed Ring Tongue Terminal supports 4 AWG wire and fits M10 studs with a 10.5 mm [.413 in] stud diameter. Its closed barrel design ensures a strong and consistent crimp, while the straight tongue layout allows for precise and secure mounting. The tin-plated finish enhances conductivity and provides resistance to oxidation, and the uninsulated body offers flexibility in systems where insulation is managed externally.
Compatible with wire sizes from 21.2 to 26.7 mm² and 41800 to 52600 CMA
Tin-plated copper contact improves electrical performance and resists corrosion
Free-hanging mounting style supports versatile installation
Related links
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
