RS Better World
Schneider Electric, Lv4 Uninsulated Crimp Ring Terminal 4 AWG Wire Size, Silver
- RS Stock No.:
- 221-1159
- Mfr. Part No.:
- LV429256
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$235.77
(exc. GST)
$259.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1159
- Mfr. Part No.:
- LV429256
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Ring Terminal | |
| Series | Lv4 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Ring Terminal | ||
Series Lv4 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric crimp lugs for Compact NSX 100/160/250, Easy Pact CVS 100/160/250 or FuPact INFB 100/160. These crimp lugs may be used for 120mm² copper cables. These crimp lugs are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.
Toxic heavy metal free
Mercury free
