TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M12 Stud Size 4 AWG 4 AWG Wire Size, Silver

Subtotal (1 pack of 50 units)*

$477.39

(exc. GST)

$525.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$477.39$9.548

*price indicative

RS Stock No.:
677-831
Mfr. Part No.:
726345-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

13mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Overall Length

31mm

Stud Size

M12

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
CH
The TE Connectivity Closed Ring Tongue Terminal supports 4 AWG wire and fits M12 studs with a 13 mm [.512 in] stud diameter. Its closed barrel design ensures consistent and robust crimping, while the straight tongue layout allows for precise and secure mounting. The tin plating enhances electrical conductivity and provides resistance to oxidation, and the uninsulated body offers flexibility in systems where insulation is externally managed.

Compatible with wire sizes from 21.2 to 26.7 mm² and 41800 to 52600 CMA

Tin-plated copper contact improves conductivity and resists corrosion

Free-hanging mounting style supports versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy