MECATRACTION, C Uninsulated Tubular Ring Terminal, M5 Stud Size 12 AWG Wire Size, Grey

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$61.90

(exc. GST)

$68.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$1.238$61.90-
250 +$1.114$55.7010%

*price indicative

RS Stock No.:
200-7084
Mfr. Part No.:
C50-4-5C
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

9mm

Inner Ring Diameter

5.2mm

Maximum Wire Size AWG

12AWG

Overall Length

25.7mm

Stud Size

M5

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Wire Size mm²

4mm²

Maximum Operating Temperature

110°C

C50-4-5C

The Mecatraction copper tubular lug for 4mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy