MECATRACTION, C Uninsulated Tubular Ring Terminal, M6 Stud Size 12 AWG Wire Size, Grey
- RS Stock No.:
- 200-7093
- Mfr. Part No.:
- C50-4-6C
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$59.50
(exc. GST)
$65.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $1.19 | $59.50 | - |
| 250 - 1200 | $1.07 | $53.50 | 10% |
| 1250 + | $0.88 | $44.00 | 26% |
*price indicative
- RS Stock No.:
- 200-7093
- Mfr. Part No.:
- C50-4-6C
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.3mm | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 25.7mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.3mm | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 25.7mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 110°C | ||
C50-4-6C
The Mecatraction copper tubular lug for 4mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M6 Stud Size 10 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION M4 Stud Size 14 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 10 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 3 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
