MECATRACTION, C Uninsulated Ring Terminal, 6 mm Stud Size 1 AWG Wire Size, Grey
- RS Stock No.:
- 200-6887
- Mfr. Part No.:
- C6-50-6CT
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 30 more to save $12.81
View bulk pricing optionsSubtotal (1 box of 6 units)*
$25.32
(exc. GST)
$27.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 624 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 24 | $4.22 | $25.32 | - |
| 30 + | $3.793 | $22.76 | $12.81 |
*price indicative
- RS Stock No.:
- 200-6887
- Mfr. Part No.:
- C6-50-6CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 6.3mm | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 43.5mm | |
| Stud Size | 6 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 6.3mm | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 43.5mm | ||
Stud Size 6 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 50mm² | ||
- COO (Country of Origin):
- IT
C6-50-6CT
The Mecatraction copper tubular lug for 50mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 8 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
