MECATRACTION, C Uninsulated Tubular Ring Terminal, M5 Stud Size 8 AWG Wire Size, Grey
- RS Stock No.:
- 200-6976
- Mfr. Part No.:
- C15-10-5CT
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 75 more to save 9%
View bulk pricing optionsSubtotal (1 box of 15 units)*
$25.43
(exc. GST)
$27.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 225 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 15 - 60 | $1.695 | $25.43 | - |
| 75 + | $1.527 | $22.91 | 9% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 100)
$88.40
(exc. GST)
$97.24
(inc. GST)
- RS Stock No.:
- 200-6976
- Mfr. Part No.:
- C15-10-5CT
- Brand:
- MECATRACTION
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
| Brand | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.2mm | |
| Outer Ring Diameter | 11mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 32.2mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.2mm | ||
Outer Ring Diameter 11mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 32.2mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 10mm² | ||
C15-10-5CT
The Mecatraction copper tubular lug for 10mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M4 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 10 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey