MECATRACTION, C Uninsulated Tubular Ring Terminal, M5 Stud Size 4 AWG Wire Size, Grey
- RS Stock No.:
- 200-7016
- Mfr. Part No.:
- C15-25-5CT
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 75 more to save $27.08
View bulk pricing optionsSubtotal (1 box of 15 units)*
$54.24
(exc. GST)
$59.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 15 - 60 | $3.616 | $54.24 | - |
| 75 + | $3.255 | $48.83 | $27.08 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$24.56
(exc. GST)
$27.02
(inc. GST)
- RS Stock No.:
- 200-7016
- Mfr. Part No.:
- C15-25-5CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 5.2mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 37.6mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 5.2mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 37.6mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 25mm² | ||
C15-25-5CT
The Mecatraction copper tubular lug for 25mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M5 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 10 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey

