Molex, 19193 Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Blue

Subtotal (1 pack of 500 units)*

$479.98

(exc. GST)

$527.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$479.98$0.96

*price indicative

RS Stock No.:
814-817
Mfr. Part No.:
19193-0163
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19193

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

15.32mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

27.99mm

Stud Size

M6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

UL

Maximum Wire Size mm²

8.36mm²

COO (Country of Origin):
US
The Molex ring Terminal is designed for 8 AWG wire applications. Its primary function is to provide reliable connections with a closed-brazed barrel construction, ensuring durability and efficient performance across electrical systems.

Closed-brazed barrel type for enhanced electrical conductivity

Low-halogen compliant, promoting environmental safety

Crimp or compression termination Interface style for flexibility in installation

Constructed with tin plating for corrosion resistance

Designed for maximum wire insulation diameter of 7.19mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy