Molex, 19193 Uninsulated Ring Terminal, M16 Stud Size 4 AWG 4 AWG Wire Size, Blue
- RS Stock No.:
- 814-818
- Mfr. Part No.:
- 19193-0285
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
$391.63
(exc. GST)
$430.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $391.63 | $3.264 |
*price indicative
- RS Stock No.:
- 814-818
- Mfr. Part No.:
- 19193-0285
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22.48mm | |
| Inner Ring Diameter | 16.66mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 50.04mm | |
| Stud Size | M16 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22.48mm | ||
Inner Ring Diameter 16.66mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 50.04mm | ||
Stud Size M16 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal is designed for 4 AWG wire, featuring a closed-brazed barrel and stud size of 5/8 inch (M16), making it suitable for various connection needs in electrical applications.
Constructed with a closed-brazed barrel for enhanced durability
Designed for 4 AWG wire to ensure optimal electrical conductivity
Low-halogen compliant, contributing to environmental safety
Related links
- Molex M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- JST 8 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
