TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, 10 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 797-106
- Mfr. Part No.:
- 35451
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-106
- Mfr. Part No.:
- 35451
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.55mm | |
| Stud Size | 10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.55mm | ||
Stud Size 10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for secure electrical connections. Primarily serving applications with wire sizes ranging from 22 to 16 AWG, this Terminal ensures robust performance and reliability.
Closed barrel design provides enhanced insulation support
Operational voltage rating of 600 V ensures reliable electrical performance
Compatible with copper wire for versatile applications
Packaged quantity of 1000 offers economical bulk purchasing
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity 1/4 in Stud Size 6 AWG Wire Size
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
