TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 680-220
- Mfr. Part No.:
- 8-34161-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-220
- Mfr. Part No.:
- 8-34161-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 0.34in | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 22.12mm | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 0.34in | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 22.12mm | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is an essential component designed for secure and efficient electrical connections. This product caters to a variety of applications involving 16 – 14 AWG wire, accommodating a #10 stud size with a 5 mm [.197 in] stud diameter. Its closed barrel design ensures a reliable connection, while the straight configuration helps Streamline installation processes. With a tin plating finish, this Terminal not only enhances conductivity but also provides excellent corrosion resistance, making it suitable for various demanding environments. Ideal for use with copper base materials, this Terminal guarantees optimal performance under a broad operating temperature range of 0 – 105 °C [0 – 221 °F].
Closed barrel design ensures maximum electrical connection reliability
Compatible with 16 – 14 AWG wire sizes for versatility in applications
Tin plating material enhances conductivity and protects against corrosion
Engineered for easy installation with a straight Terminal orientation
Supports wire insulation to improve overall safety and performance
Rated for a voltage capacity of up to 600 V Ideal for high demand applications
Partially insulated insulation option ensures secure connections
1 hole configuration allows for straightforward mounting
Packaging quantity of 100 offers convenience for bulk purchasing
Meets EU RoHS and REACH compliance standards ensuring environmentally responsible usage
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size, Blue
