TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 795-835
- Mfr. Part No.:
- 32950
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
$459.62
(exc. GST)
$505.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $459.62 | $0.919 |
*price indicative
- RS Stock No.:
- 795-835
- Mfr. Part No.:
- 32950
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 21.74mm | |
| Stud Size | (#6) M3.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 21.74mm | ||
Stud Size (#6) M3.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is an electrical connector designed for reliable wire connections. It accommodates 22 AWG wires, ensuring a robust and secure attachment for various applications, enhancing connectivity reliability.
Closed barrel design provides enhanced electrical contact
Compatible with #6 and M3.5 stud sizes for versatile applications
Rated for 600 V voltage ensures safety and efficiency
Partially insulated for additional protection against electrical shorts
Offers a wide operating temperature range from 0 to 105 °C
Related links
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity #6 (M3.5) Stud Size 22 AWG 16 AWG Wire Size
