TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 796-375
- Mfr. Part No.:
- 52263
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-375
- Mfr. Part No.:
- 52263
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 4.75mm | |
| Stud Size | (#10) M5 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 4.75mm | ||
Stud Size (#10) M5 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is designed for reliable electrical connections, accommodating an 8 AWG wire size. Its robust construction ensures optimal performance in various applications.
Closed barrel design ensures secure and reliable connections
Partially insulated for added safety during installation
Tin plating provides excellent corrosion resistance
Rated for 600V voltage, suitable for diverse electrical tasks
Compatible with copper wire base material for enhanced conductivity
Features a #10 stud size to fit standard applications
Related links
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
