TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, 1/4 in Stud Size 6 AWG Wire Size
- RS Stock No.:
- 795-508
- Mfr. Part No.:
- 55679-2
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-508
- Mfr. Part No.:
- 55679-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 10.11mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 46.89mm | |
| Stud Size | 1/4 in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.14mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 16.77mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 10.54mm² | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 10.11mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 46.89mm | ||
Stud Size 1/4 in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.14mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 16.77mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 10.54mm² | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is designed for reliable connectivity in electrical applications, accommodating wire sizes ranging from 6 AWG. Its engineered features ensure high-performance reliability.
Closed barrel design provides enhanced mechanical stability
Rated for 600 V, ensuring compatibility with high-voltage applications
Compatible with 1/4 and M6 stud sizes for versatile connectivity
Related links
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
