TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 679-889
- Mfr. Part No.:
- 7-1377173-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
$512.69
(exc. GST)
$563.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $512.69 | $1.709 |
*price indicative
- RS Stock No.:
- 679-889
- Mfr. Part No.:
- 7-1377173-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 27.38mm | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Plating Tin | ||
Thickness 790μm | ||
- COO (Country of Origin):
- NL
The TE Connectivity Closed Ring Tongue Terminal features a closed barrel construction that ensures consistent and reliable crimping. It is part of the SOLISTRAND series, known for high-performance connections in harsh environments. The straight tongue layout allows for precise alignment during installation, and the uninsulated design offers flexibility for systems with external insulation management.
Nickel plating enhances corrosion resistance and mechanical durability
Compatible with wire sizes from 1.25 to 2 mm² and 2050 to 5180 CMA
Designed for M6 / 1/4 in studs with a 6.73 mm [.265 in] diameter
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 1/4 / M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
