TE Connectivity, 6179 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Black
- RS Stock No.:
- 677-369
- Mfr. Part No.:
- 61795-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
$1,232.90
(exc. GST)
$1,356.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,232.90 | $0.137 |
*price indicative
- RS Stock No.:
- 677-369
- Mfr. Part No.:
- 61795-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6179 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.18mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 19.56mm | |
| Stud Size | 10 | |
| Colour | Black | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6179 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.18mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 19.56mm | ||
Stud Size 10 | ||
Colour Black | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal accommodates wire sizes from 18 to 14 AWG and designed for #10 studs with a 5.18 mm [.204 in] diameter. Its open barrel configuration supports secure crimping, while the straight tongue layout ensures precise alignment during installation. The uninsulated body is Ideal for applications where insulation is managed externally, and the tin plating enhances conductivity and corrosion resistance.
Open barrel design supports strong mechanical crimping
Tin plating improves electrical performance and resists oxidation
Straight tongue configuration allows accurate and stable mounting
Related links
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size
